Databus Interface Transformers Low Profile Single
Holt Integrated Circuits PM-DB2742N technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 16 |
| Length | 16 |
| Number of Functions | 1 |
| Height | 3.973 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.