Telecom Transformer 1:2.5/1:1.79 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Holt Integrated Circuits PM-DB2745 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 1R |
| Depth | 17.27mm |
| Lead/Base Style | PC Pin |
| Length | 16mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:2.5 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Holt Integrated Circuits PM-DB2745 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.