Checking distributor stock and pricing after the page loads.
Holt Integrated Circuits PM-DB2764 technical specifications.
| Width | 10.16 |
| Length | 10.16 |
| Number of Functions | 2 |
| Height | 8.128 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.