The BS814A-2 is an industrial-grade IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a dual terminal position and a single function. The device is packaged in a 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length. It operates within a supply voltage range of 2.2V to 5.5V and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |