This 24-pin dual in-line microcontroller operates on a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. It features 22 I/O lines and an 8-bit RISC architecture. The device has a width of 7.5mm and a length of 15.4mm. It is available in a SOP package type.
Checking distributor stock and pricing after the page loads.
Holtek BS82C16A-3 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 15.4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16.32 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.