The Holtek BS84C12A-3 is a 24-pin dual in-line microcontroller with a nominal supply voltage of 5V and a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. It features 22 I/O lines and an 8-bit RISC architecture. The device has no PWM channels, but includes an ADC and does not support DMA or DAC channels. It is packaged in an SSOP package with dimensions of 3.9mm in width and 8.66mm in length.
Checking distributor stock and pricing after the page loads.
Holtek BS84C12A-3 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.66 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.