The HT1030B is a fixed voltage regulator with a nominal output voltage of 3V and a maximum output current of 30mA. It operates within a temperature range of 0 to 70 degrees Celsius and has a voltage tolerance of 5%. The device is available in a SIP-3 package and is suitable for use in a variety of applications.
Holtek HT1030B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 30 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.06 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 13 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.