The HT1034A is a fixed voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 30mA. It has a maximum load regulation of 0.1% and an input voltage range of up to 13V. The regulator operates within a temperature range of 0°C to 70°C. It is a single-output device with a fixed output voltage and a dropout voltage of 0.06V. The HT1034A is available in a SIP-3 package.
Holtek HT1034A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 30 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.06 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 13 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.