The HT1037A is a fixed output voltage regulator with a nominal output voltage of 3.6V and a maximum output current of 30mA. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a single output and a fixed adjustment type. The maximum input voltage is 13V, and the maximum load regulation is 0.1%. The HT1037A is available in a package suitable for surface mount applications.
Holtek HT1037A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 30 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.06 |
| Output Voltage1-Nom | 3.6 |
| Input Voltage Absolute-Max | 13 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.