The HT1070C is a fixed output voltage linear regulator with a nominal output voltage of 7V and a maximum output current of 30mA. It has a dropout voltage of 0.06V and a maximum input voltage of 13V. The device operates within a temperature range of 0 to 70 degrees Celsius. It is a fixed type regulator with no adjustability.
Holtek HT1070C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Number of Outputs | 1 |
| Output Current1-Max | 30 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.06 |
| Output Voltage1-Nom | 7 |
| Input Voltage Absolute-Max | 13 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.