Holtek HT12D-20SOPLF technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Supply Current | 200uA |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Holtek HT12D-20SOPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
