
The HT12E is a general purpose IC with a nominal supply current of 150uA and a maximum supply voltage of 12V. It is packaged in a SOP package with dimensions of 2.35mm height, 12.8mm length, and 7.5mm width. The IC operates within a temperature range of -20°C to 75°C. It does not comply with SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Holtek HT12E-20SOP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holtek HT12E-20SOP technical specifications.
| Package/Case | SOP |
| Height | 2.35mm |
| Length | 12.8mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Nominal Supply Current | 150uA |
| Reach SVHC Compliant | No |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Holtek HT12E-20SOP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
