Remote Control Transmitter IC, CMOS, PDSO20
Checking distributor stock and pricing after the page loads.
Holtek HT12EA(20SOP) technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.