Holtek HT1381-8SOPLF technical specifications.
| Package/Case | SOP |
| Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Holtek HT1381-8SOPLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
