Checking distributor stock and pricing after the page loads.
Holtek HT16220G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 55 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N55 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.2 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.15 |
| REACH | unknown |
| Military Spec | False |