The HT1622G is an industrial-grade LCD driver IC from Holtek, operating within a temperature range of -40°C to 85°C. It features a 54-pin die package and supports a supply voltage of 3V, with a minimum and maximum voltage of 2.7V and 5.2V, respectively. This IC is designed for liquid crystal display applications and is suitable for industrial use.
Checking distributor stock and pricing after the page loads.
Holtek HT1622G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 54 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N54 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.2 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.15 |
| REACH | Compliant |
| Military Spec | False |