The HT1623 is a quad 100-pin interface IC from Holtek, featuring a commercial extended temperature grade and operating between 2.7V and 5.2V. It has a maximum supply current of 0.4A and a maximum operating temperature of 75 degrees Celsius. The device is packaged in an LQFP-100 format and has a terminal position of quad. It is designed for use in commercial extended applications.
Holtek HT1623 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.2 |
| fmax-Min | 0.015 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT1623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.