The HT1625 is a commercial extended temperature grade interface driver IC with a quad terminal position and 100 terminals. It operates over a temperature range of -25 to 75 degrees Celsius. The device has a maximum supply voltage of 5.2V and a minimum supply voltage of 2.7V, with a maximum supply current of 0.4mA. The IC is packaged in a 14x14mm LQFP-100 package.
Sign in to ask questions about the Holtek HT1625 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holtek HT1625 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 0.4 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.2 |
| fmax-Min | 0.04 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT1625 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.