Holtek HT2014M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT2014M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.