Holtek HT2051 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Supply Current-Max | 0.005 |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT2051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.