The HT36A0 is a 48-pin dual I/O microcontroller with a nominal supply voltage of 5V and a maximum supply current of 16mA. It operates within a temperature range of -25°C to 70°C and features 65536 words of ROM and 208 bytes of RAM. The device is packaged in a 48-pin R-PDSO-G48 package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Holtek HT36A0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | OTHER |
| Supply Current-Max | 16 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 208 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.