Industrial-grade 8-bit microcontroller featuring a 12MHz clock frequency and 1024 words of UVPROM. This CMOS device offers 64 bytes of RAM and 14 I/O lines, operating within a -40°C to 85°C temperature range. It supports PWM generation and includes an ADC, housed in a 16-terminal PDSO package. Designed for 4.5V to 5.5V supply voltage, it has a maximum supply current of 6mA.
Checking distributor stock and pricing after the page loads.
Holtek HT46R064B(16NSOP-A) technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | UVPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |