The HT46R48A is a 24-pin dual microcontroller from Holtek, featuring a 8-bit RISC architecture and a maximum clock frequency of 8 MHz. It operates within a supply voltage range of 3.3V to 5.5V and has 19 I/O lines. The device includes PWM channels and an ADC, but lacks DMA and DAC channels. It is available in a SOP package with dimensions of 7.5mm in width and 15.4mm in length.
Checking distributor stock and pricing after the page loads.
Holtek HT46R48A technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 15.4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 19 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.