The HT46R52A is an 8-bit RISC microcontroller with 11 I/O lines and a maximum clock frequency of 8 MHz. It operates within a supply voltage range of 3.3V to 5.5V. The device features PWM channels and an analog-to-digital converter, but does not have direct memory access channels. It is available in a SOP package with dimensions of 3.9mm in width and 9.9mm in length.
Holtek HT46R52A technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 9.9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holtek HT46R52A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.