The HT46R63 is a 100-pin quad terminal industrial microcontroller with a maximum operating temperature of 85°C and a supply current of up to 5mA. It features 8-bit processing at speeds of up to 8MHz and includes 4096 words of ROM and 208 bytes of RAM. The device is programmable using UVPROM and is packaged in a JEDEC R-PQFP-G100 package.
Holtek HT46R63 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | UVPROM |
| ROM (words) | 4096 |
| RAM (bytes) | 208 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.