Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PDIP28
Holtek HT48C50(28SKDIP-H) technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 35.56 |
| Temperature Grade | OTHER |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 160 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT48C50(28SKDIP-H) to view detailed technical specifications.
No datasheet is available for this part.