Microcontroller, 8-Bit, MROM, 8MHz, CMOS, PDIP40
Holtek HT48C50(40DIP-A) technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.75 |
| Temperature Grade | OTHER |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 160 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.