8-Bit MROM Microcontroller, operating at a maximum clock frequency of 8MHz. This CMOS device features 512 words of MROM and 32 bytes of RAM, with 13 I/O lines. It supports a supply voltage range of 3.3V to 5.5V, with a nominal voltage of 5V, and a maximum supply current of 10mA. Designed for industrial temperature ranges from -40°C to 85°C, it is housed in an 18-terminal PDSO package (R-PDSO-G18).
Checking distributor stock and pricing after the page loads.
Holtek HT48R05A-1(18SOP) technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 512 |
| RAM (bytes) | 32 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |