This 28-pin dual in-line microcontroller is designed for operation at a supply voltage of 5V, with a minimum of 3.3V and a maximum of 5.5V. It features a RISC architecture and supports 8-bit microcontroller and uP/s/uC peripheral ICs. The device has 23 I/O lines and operates at a clock frequency of up to 8 MHz. It is available in a SOP package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Holtek HT48R30A-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 17.9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holtek HT48R30A-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.