The HT48R50A-1 is a 28-pin dual in-line microcontroller from Holtek. It operates on a nominal supply voltage of 5V, with a minimum and maximum voltage range of 3.3V and 5.5V, respectively. The device has a maximum clock frequency of 8MHz and features 23 I/O lines. It is a RISC-based microcontroller with an 8-bit architecture and no PWM, ADC, DMA, or DAC channels.
Holtek HT48R50A-1 technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| Width | 7.4 |
| Length | 17.9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holtek HT48R50A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.