The HT6523 is a 16-pin dual in-line microprocessor circuit from Holtek with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply current of 5 milliamps. The device is packaged in a 16-pin dual in-line package (R-PDIP-T16) and is suitable for use in a variety of applications. The HT6523 is designed to operate within a temperature grade of OTHER and is suitable for use in a range of environments.
Sign in to ask questions about the Holtek HT6523 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holtek HT6523 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | OTHER |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT6523 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.