The HT66F0025 is an 8-bit RISC microcontroller with a supply voltage range of 2.2V to 5.5V and a maximum operating frequency of 8MHz. It features 6 I/O lines and does not have an external data bus or address bus. The device includes a PWM channel and an ADC, but does not have DMA or DAC channels. It is packaged in an 8-pin SOP package.
Checking distributor stock and pricing after the page loads.
Holtek HT66F0025 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.9 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.