The HT66F0082 is an 8-bit microcontroller with 22 I/O lines and 8-bit PWM channels. It operates on a supply voltage of 3.3 to 5.5 volts and is packaged in a SOP format. The device features a RISC architecture and has an 8-bit bit size. Additionally, it includes an ADC but lacks DMA and DAC channels.
Holtek HT66F0082 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 15.4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.