The HT66F0172 is a 20-pin dual in-line microcontroller with an 8-bit RISC architecture and a maximum clock frequency of 20MHz. It features 18 I/O lines and supports PWM and ADC functions. The device operates within a supply voltage range of 4.5 to 5.5V. The HT66F0172 is available in an SSOP package with dimensions of 3.9mm width and 8.66mm length.
Checking distributor stock and pricing after the page loads.
Holtek HT66F0172 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.66 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.