The HT66F0185 is a 24-pin dual in-line microcontroller from Holtek, operating on a nominal supply voltage of 5V. It features a maximum clock frequency of 16MHz and 22 I/O lines. The device is packaged in a SOP format, measuring 7.5mm in width and 15.4mm in length. It is designed for use in various applications, including those requiring PWM channels and an ADC.
Holtek HT66F0185 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 15.4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.