The HT66F30-1 is a 16-bit microcontroller with a RISC architecture, operating at a maximum clock frequency of 20MHz. It features 14 I/O lines and an 8-bit data bus width. The device has a supply voltage range of 4.5 to 5.5V and a width of 3.9mm. It also includes PWM channels and an ADC, but no DMA or DAC channels. The HT66F30-1 is packaged in a SOP package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 9.9 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |