The HT66F60A is a 48-pin quad flatpack microcontroller from Holtek. It features an 8-bit RISC core with a maximum clock frequency of 16 MHz. The device has 41 I/O lines and supports PWM channels and an ADC. It is suitable for a variety of applications including industrial control and automation. The HT66F60A operates from a supply voltage of 4.5 to 5.5V and is packaged in a 7x7mm LFQFP.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 41 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |