Sign in to ask questions about the Holtek HT7130-1-SOT89TRLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holtek HT7130-1-SOT89TRLF technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 100mV |
| Max Input Voltage | 24V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 3V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Holtek HT7130-1-SOT89TRLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
