The HT7133-1 is a single output linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 30mA. It operates from an input voltage range of 4.5V to 24V and is packaged in a SOT-89 3-Pin package. The device is suitable for use in a variety of applications, including general-purpose voltage regulation. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Holtek HT7133-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.44 |
| Length | 4.495 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.03 |
| Output Voltage1-Nom | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT7133-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.