The HT7133(SOT89) is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.03A. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a fixed output voltage and a dropout voltage of 0.1V. It can handle an input voltage of up to 28V and has a maximum load regulation of 0.1%.
Checking distributor stock and pricing after the page loads.
Holtek HT7133(SOT89) technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.03 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 28 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.