
The HT7150-1-SOT89TRLF is a 5V fixed linear voltage regulator from Holtek. It features a dropout voltage of 100mV and a maximum output current of 30mA. The device operates over a temperature range of -40°C to 85°C and is packaged in a SOT-89 case for surface mount applications. The HT7150-1-SOT89TRLF is a single output regulator with a maximum supply voltage of 24V and a minimum supply voltage of 4V. It is not compliant with Reach SVHC regulations.
Holtek HT7150-1-SOT89TRLF technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 100mV |
| Max Input Voltage | 24V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Holtek HT7150-1-SOT89TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
