Sign in to ask questions about the Holtek HT7150A-1-TO92LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holtek HT7150A-1-TO92LF technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 100mV |
| Max Input Voltage | 24V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 5V |
| Output Current | 30mA |
| Output Type | Fixed |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Holtek HT7150A-1-TO92LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
