The HT7233 is a fixed linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.05A. It has a voltage tolerance of 5% and a dropout voltage of 0.1V. The device operates within a temperature range of 0 to 70 degrees Celsius. It is a single-output regulator with a fixed adjustment type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Holtek HT7233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 26 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Holtek HT7233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.