The HT7533B is a single-output power supply IC with a nominal output voltage of 3.3V and a maximum output current of 0.05A. It has a fixed output voltage and a dropout voltage of 0.1V. The IC can operate with an input voltage up to 13V and has a maximum load regulation of 0.15%. It is designed to operate over a temperature range of 0 to 70°C. The HT7533B is available in a SIP package.
Holtek HT7533B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 13 |
| Load Regulation-Max | 0.15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.