The HT7539A is a fixed output DC-DC converter with a nominal output voltage of 3.8V and a maximum output current of 0.05A. It operates within a temperature range of 0 to 70°C. The device has a single output and a fixed adjustment type. The input voltage is limited to a maximum of 13V, and the load regulation is a maximum of 0.15.
Holtek HT7539A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 3.8 |
| Input Voltage Absolute-Max | 13 |
| Load Regulation-Max | 0.15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.