The HT7544B is a single output linear regulator with a nominal output voltage of 4.4V and a maximum output current of 0.05A. It has a maximum input voltage of 13V and a maximum dropout voltage of 0.1V. The regulator has a maximum load regulation of 0.15% and a maximum voltage tolerance of 5%. It operates over a temperature range of 0 to 70 degrees Celsius.
Holtek HT7544B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.05 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 4.4 |
| Input Voltage Absolute-Max | 13 |
| Load Regulation-Max | 0.15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.