
The HT7550-1-SOT89TRLF is a single-channel linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 100mA. It operates within a temperature range of -40°C to 85°C and has a dropout voltage of 100mV. The device is packaged in a SOT-89 case and is suitable for surface mount applications. It can handle a maximum supply voltage of 24V and a minimum supply voltage of 4V. The HT7550-1-SOT89TRLF is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Holtek HT7550-1-SOT89TRLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Holtek HT7550-1-SOT89TRLF technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 100mV |
| Max Input Voltage | 24V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4V |
| Nominal Output Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Holtek HT7550-1-SOT89TRLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
