The HT7590B is a fixed output DC-DC converter with a nominal output voltage of 9V and a maximum output current of 0.07A. It operates within a temperature range of 0 to 70°C. The device has a single output and a fixed adjustment type. The input voltage is limited to a maximum of 13V, and the load regulation is maximally 0.15. The converter is packaged in a SIP-3 format.
Holtek HT7590B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.07 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 9 |
| Input Voltage Absolute-Max | 13 |
| Load Regulation-Max | 0.15 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.