The HT7A6312 is an 8-channel DC/DC controller from Holtek with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDSO-G8 with a width of 3.9mm and a length of 4.9mm. The device is designed for automotive applications and has a maximum input voltage of 38V and a minimum input voltage of 9V.
Checking distributor stock and pricing after the page loads.
Holtek HT7A6312 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 38 |
| Input Voltage-Min | 9 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.