Holtek HT81R03 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Holtek HT81R03 to view detailed technical specifications.
No datasheet is available for this part.